+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A04501A07_1

Profiles for LED modules; black; 1m; GIZA-LL-ZMAG; aluminium


Manufacturer: KLUŚ

Manufacturer part number:
A04501A07_1
TME Symbol:
K-A04501A07-1M

Specification

Manufacturer
KLUŚ
Type of LED accessories
profiles for LED modules
Body colour
black
Length
1m
Manufacturer series
GIZA-LL-ZMAG
Body material
aluminium
LED accessories features
anodized
Gross weight370 g
Certificates

WATCH VIDEO

See other products in this category: Profiles for LED KLUŚ,
See other products from this series.:
*
A04501A07_1
0 in TME stock
Net price for quantities from 1 pcs - 16.27 USDGross price for quantities from 1 pcs - 16.27 USD
Net price for quantities from 5 pcs - 13.56 USDGross price for quantities from 5 pcs - 13.56 USD
Net price for quantities from 10 pcs - 12.66 USDGross price for quantities from 10 pcs - 12.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.