+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A08441A_2

Profiles for LED modules; silver; 2m; 3035-O; aluminium; anodized


Manufacturer: KLUŚ

Manufacturer part number:
A08441A_2
TME Symbol:
K-A08441A-2M

Specification

Manufacturer
KLUŚ
Type of LED accessories
profiles for LED modules
Body colour
silver
Length
2m
Manufacturer series
3035-O
Body material
aluminium
LED accessories features
anodized
Gross weight588 g
Certificates

WATCH VIDEO

See other products in this category: Profiles for LED KLUŚ
*
A08441A_2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.