+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

K1127130

Switch: manual battery disconnect switch; DPST; 500A/32VDC; IP67

Manufacturer: TE Connectivity

Manufacturer part number:
K1127130

Alternative designations: 35-525-240-R

TME Symbol:
K1127130

Specification

Manufacturer
TE Connectivity
Type of switch
manual battery disconnect switch
Contacts configuration
DPST
DC contacts rating @R
500A / 32V DC
IP rating
IP67
Application
battery disconnect switch
Operating temperature
-40...85°C
Gross weight739.6 g
See other products in this category: Rotary Switches TE Connectivity,
*
K1127130
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Product for special order