+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

K12C15N

Switch: push-button; Pos: 2; SPST-NO; 0.1A/30VDC; OFF-(ON); IP67


Manufacturer: C&K

Manufacturer part number:
K12C15N
TME Symbol:
K12C15N

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
for PCB
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
5N
Button shape
round
Contact plating
tinned
Min. insulation resistance
10GΩ
Mounting
THT
Body dimensions
Ø12x5.5mm
Manufacturer series
K12
Kind of package
bulk
Quantity in set/package
250pcs.
Operating temperature
-40...85°C
Gross weight1.126 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
K12C15N
27 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
Net price for quantities from 15 pcs - 4.65 USDGross price for quantities from 15 pcs - 4.65 USD
Net price for quantities from 25 pcs - 4.51 USDGross price for quantities from 25 pcs - 4.51 USD
Net price for quantities from 50 pcs - 4.36 USDGross price for quantities from 50 pcs - 4.36 USD
Net price for quantities from 100 pcs - 4.21 USDGross price for quantities from 100 pcs - 4.21 USD
Net price for quantities from 250 pcs - 4.03 USDGross price for quantities from 250 pcs - 4.03 USD
Net price for quantities from 500 pcs - 3.89 USDGross price for quantities from 500 pcs - 3.89 USD
Net price for quantities from 1000 pcs - 3.75 USDGross price for quantities from 1000 pcs - 3.75 USD
Net price for quantities from 6000 pcs - 3.53 USDGross price for quantities from 6000 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.