+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

K2.2X19/D7982C-A4

Screw; 2.2x19; Head: countersunk; Phillips; PH1; ISO 7050; PN 83114

Manufacturer: KRAFTBERG

Manufacturer part number:
K2.2X19/D7982C-A4
TME Symbol:
K2.2X19/D7982C-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
2,2
Length
19mm
Kind of head
countersunk
Kind of cut
Phillips
Cut size
PH1
Material
acid resistant steel A4
ISO standard
ISO 7050
DIN standard
DIN 7982C
PN standard
PN 83114
Gross weight0.409 g
Certificates
See other products in this category: Screws KRAFTBERG,
*
K2.2X19/D7982C-A4
500 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs