+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

K2.5/D127-A4

Washer; spring; h=0.6mm; M2,5; D=5.1mm; acid resistant steel A4


Manufacturer: KRAFTBERG

Manufacturer part number:
K2.5/D127-A4
TME Symbol:
K2.5/D127-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
washer
Kind of washer
spring
Internal diameter
2.6mm
Height
0.6mm
Thread
M2,5
Outside diameter
5.1mm
Material
acid resistant steel A4
DIN standard
DIN 127B
PN standard
PN 82008
Gross weight0.064 g
Certificates
See other products in this category: Washers KRAFTBERG,
*
K2.5/D127-A4
17800 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.00 USDGross price for quantities from 500 pcs - 0.00 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Packaging method by the manufacturer:
Bag = 100 pcs