+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

K12540A2

Padlock; shackle; brass; Protection: low (level 5); A: 40mm; B: 22mm

Manufacturer: KASP

Manufacturer part number:
K12540A2
TME Symbol:
KA-K12540A2

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
low (level 5)
A dimension
40mm
B dimension
22mm
C dimension
6.4mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
garages, gates, sheds, shutters outside
Shackle/bolt material
hardened, steel
Manufacturer series
125
Dimensions
Gross weight161 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12540A2
0 in TME stock
Net price for quantities from 1 pcs - 13.49 USDGross price for quantities from 1 pcs - 13.49 USD
Net price for quantities from 3 pcs - 12.37 USDGross price for quantities from 3 pcs - 12.37 USD
Net price for quantities from 6 pcs - 10.80 USDGross price for quantities from 6 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.