+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KC17A10.001NPF

Switch: rotary; Pos: 7; 0.15A/250VAC; THT; Leads: for soldering

Manufacturer: E-SWITCH

Manufacturer part number:
KC17A10.001NPF
TME Symbol:
KC17A10.001NPF

Specification

Manufacturer
E-SWITCH
Type of switch
rotary
Number of positions
7
Stable positions number
7
AC contacts rating @R
0.15A / 250V AC
Mounting
THT
Leads
for soldering
Contact material
copper alloy
Switching method
BBM (non-shorting)
Max. contact resistance:
25mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
Ø27.5x16.2mm
Electrical life
10000 cycles
Contact plating
gold-plated, silver plated
Manufacturer series
KC
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches E-SWITCH,
See other products from this series.:
*
KC17A10.001NPF
0 in TME stock
Net price for quantities from 1001 pcs - 9.17 USDGross price for quantities from 1001 pcs - 9.17 USD
No. of pieces (Multiplicity: 77)
Minimum order quantity: 1 001.
Multiplicity: 77.