+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2429

Screw; UNC 6-32; UNC6-32x15.9; Head: cheese head; slotted

Manufacturer: KEYSTONE

Manufacturer part number:
2429
TME Symbol:
KEYS2429

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
15.9mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.2mm
Head diameter
7.1mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2429
0 in TME stock
No. of pieces (Multiplicity: 50)
Product for special order