+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

24430

Screwed spacer sleeve; 5mm; Int.thread: M3; hexagonal; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
24430
TME Symbol:
KEYS24430

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
5mm
Internal thread
M3
Sleeve shape
hexagonal
Material
aluminium
Spanner size
5mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight0.183 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
24430
364 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.