+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

25053

Screw; M5; M5x20; 0.8; Head: cheese head; hex key; HEX 4mm; titanium


Manufacturer: KEYSTONE

Manufacturer part number:
25053
TME Symbol:
KEYS25053

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
20mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 4mm
Material
titanium
Head height
4.91mm
Head diameter
8.72mm
DIN standard
DIN 912
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
25053
0 in TME stock
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
Net price for quantities from 500 pcs - 2.67 USDGross price for quantities from 500 pcs - 2.67 USD
Net price for quantities from 1000 pcs - 2.32 USDGross price for quantities from 1000 pcs - 2.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.