+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4263

Spacer sleeve; 12.7mm; cylindrical; aluminium; Out.diam: 7.92mm

Manufacturer: KEYSTONE

Manufacturer part number:
4263
TME Symbol:
KEYS4263

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
12.7mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
7.92mm
Internal diameter
4.98mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4263
0 in TME stock
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 10)