+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8604

Stopper; H: 10.3mm; Wall thick: 0.8÷1.6mm; black; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
8604
TME Symbol:
KEYS8604

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
10.3mm
Wall thickness
0.8...1.6mm
Colour
black
Panel cutout diameter
15.9mm
Material
polyamide
Dimensions
Ø15.9mm
Gross weight5 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
8604
0 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.