+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KFB3ANA1BBB

Switch: push-button; Pos: 2; DPST; 6A/250VAC; 10A/28VDC; OFF-ON


Manufacturer: ZF

Manufacturer part number:
KFB3ANA1BBB
TME Symbol:
KFB3ANA1BBB

Specification

Manufacturer
ZF
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
10A / 28V DC
Switching method
OFF-ON
IP rating
IP65
Illumination
none
Leads
connectors
Electrical life
6000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø20.2mm
Actuator colour
black
Panel thickness
max. 2.5mm
Mounting
on panel
Manufacturer series
KF
Leads dimensions
4.75x0.8mm
Operating temperature
-25...85°C
Gross weight15 g
Certificates
See other products in this category: Standard Switches ZF,
See other products from this series.:
*
KFB3ANA1BBB
0 in TME stock
Net price for quantities from 2600 pcs - 3.07 USDGross price for quantities from 2600 pcs - 3.07 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 600.
Multiplicity: 200.