+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CL320KIT

Meter: multifunction; digital,AC/DC pincers type; Øcable: 41mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
CL320KIT
TME Symbol:
KLEIN-CL320KIT

Specification

Manufacturer
Klein Tools
Type of meter
multifunction
Kind of meter
AC/DC pincers type, digital
Max. diameter of measured cable
41mm
Kind of display used
LCD
AC current measuring range
1mA...400A
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.8% + 3 digit) @(4V...400V), ±(1% + 3 digit) @600V, ±(1% + 8 digit) @400mV
AC voltage measuring range
400mV/4V/40V/400V/600V
AC voltage measuring accuracy
±(1.2% + 5 digit) @(40V...400V), ±(1.5% + 5 digit) @4V, ±(1.5% + 5 digit) @600V, ±(1.8% + 5 digit) @400mV
True effective value measurement
True RMS
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF
Frequency measuring range
10Hz...60kHz
Temperature measuring range
-40...1000°C
Continuity test
acoustic indication, <10Ω
Test
circuit continuity, diodes
Pollution degree
2
Dimensions
215x90x38mm
Weight with battery
313g
Measurement
AC current, AC voltage, capacitance, DC voltage, duty cycle, frequency, measurement (by K thermocouple), resistance
Conform to the norm
CAT III 600V EN 61326-1
Resistance to
fall from 2m height
Illumination
yes
Measuring instrument features
  • automatic or manual selection of measuring ranges
  • automatic power-off
  • contactless voltage measurement
  • HOLD function
  • low battery indicator
AC current measuring accuracy
  • ±(2% + 10 digit)@400A
  • ±(2.5% + 10 digit)@40A
  • ±(2.5% + 30 digit)@4A
Resistance measuring accuracy
  • ±(1.2%+3 digit)@(4kΩ...4MΩ)
  • ±(1.2%+5 digit)@(400Ω)
  • ±(2%+5 digit)@(40MΩ)
Power supply
  • battery AAA x3
Standard equipment
  • case
  • test leads
  • user's manual
Battery/ rechargeable battery
  • battery AAA x3
Gross weight750 g
See other products in this category: Meters and AC/DC Clamp Probes Klein Tools,
*
CL320KIT
0 in TME stock
Net price for quantities from 1 pcs - 156.88 USDGross price for quantities from 1 pcs - 156.88 USD
Net price for quantities from 3 pcs - 147.07 USDGross price for quantities from 3 pcs - 147.07 USD
Net price for quantities from 6 pcs - 137.27 USDGross price for quantities from 6 pcs - 137.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.