+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KMR221NGLFS

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/32VDC; SMT; 2N; 1.9mm; KMR2

Manufacturer: C&K

Manufacturer part number:
KMR221NGLFS
TME Symbol:
KMR221NGLFS

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
SMT
Operating Force
2N
Body dimensions
4.2x2.8x1.4mm
Button height
1.9mm
Switching method
OFF-(ON)
Manufacturer series
KMR2
Operating temperature
-40...85°C
Button shape
oval
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
IP rating
IP40
Mechanical durability
200000 cycles
Kind of package
reel
Quantity in set/package
7000pcs.
Gross weight0.05 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
KMR221NGLFS
0 in TME stock
Net price for quantities from 7000 pcs - 0.30 USDGross price for quantities from 7000 pcs - 0.30 USD
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 7 000.
Multiplicity: 7 000.
Packaging method by the manufacturerReel = 7 000 pcs