+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KO130KA126

Switch: key switch; Stabl.pos: 5; ON-ON-(ON)-ON-ON; Cutout: Ø19mm

Manufacturer: E-SWITCH

Manufacturer part number:
KO130KA126
TME Symbol:
KO130KA126

Specification

Manufacturer
E-SWITCH
Type of switch
key switch
Stable positions number
5
Switching method
ON-ON-(ON)-ON-ON
Switches features
key to be removed at middle position
Number of positions
5
Mounting hole dimensions
Ø19mm
AC contacts rating @R
2A / 250V AC
Electrical life
10000 cycles
Leads
for soldering
Max. contact resistance:
20mΩ
Mounting
on panel
Min. insulation resistance
200MΩ
Body dimensions
Ø22.35x27.8mm
Manufacturer series
KO
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks E-SWITCH,
See other products from this series.:
*
KO130KA126
0 in TME stock
Net price for quantities from 1000 pcs - 10.55 USDGross price for quantities from 1000 pcs - 10.55 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.