+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KS11R21CQD

Microswitch TACT; SPST-NO; Pos: 2; 0.025A/50VDC; THT; 9.86mm; KS

Manufacturer: C&K

Manufacturer part number:
KS11R21CQD
TME Symbol:
KS11R21CQD

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.025A / 50V DC
AC contacts rating @R
0.025A / 50V AC
Mounting
THT
Button height
9.86mm
Switching method
OFF-(ON)
Manufacturer series
KS
Operating temperature
-30...65°C
Button shape
rectangular
Leads
for PCB
Contact material
brass
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Contact plating
silver plated
Electrical life
100000 cycles
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
KS11R21CQD
0 in TME stock
Net price for quantities from 500 pcs - 1.84 USDGross price for quantities from 500 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.