+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KSD882YSTU

Transistor: NPN; bipolar; 30V; 3A; 1W; TO126ISO


Manufacturer: ONSEMI

Manufacturer part number:
KSD882YSTU
TME Symbol:
KSD882YSTU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
3A
Power dissipation
1W
Case
TO126ISO
Current gain
160...320
Mounting
THT
Kind of package
tube
Frequency
90MHz
Gross weight1 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
KSD882YSTU
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 60 pcs - 0.48 USDGross price for quantities from 60 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 550 pcs - 0.37 USDGross price for quantities from 550 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.