+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

KSF-41C-L10

Transport wheel; Ø: 100mm; H: 135mm; torsional with lock; 80kg

Manufacturer: COLSON

Manufacturer part number:
KSF-41C-L10
TME Symbol:
KSF-41C-L10

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
100mm
Height
135mm
Version
torsional with lock
Force
80kg
Gross weight500 g
Certificates
See other products in this category: Wheels COLSON,
*
KSF-41C-L10
0 in TME stock
Net price for quantities from 1 pcs - 16.57 USDGross price for quantities from 1 pcs - 16.57 USD
Net price for quantities from 4 pcs - 14.73 USDGross price for quantities from 4 pcs - 14.73 USD
Net price for quantities from 12 pcs - 12.89 USDGross price for quantities from 12 pcs - 12.89 USD
No. of pieces (Multiplicity: 1)