+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L0103DEAP

Triac; 400V; 1A; TO92; Igt: 3mA

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
L0103DEAP
TME Symbol:
L0103DEAP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
1A
Case
TO92
Gate current
3mA
Mounting
THT
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L0103DEAP
0 in TME stock
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.50 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.