+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

L6235PD

IC: driver; motor controller; PowerSO36; 2.8A; Ch: 3; 8÷52V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6235PD
TME Symbol:
L6235PD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
PowerSO36
Output current
2.8A
Number of channels
3
Mounting
SMD
Operating temperature
-40...150°C
Application
universal
Supply voltage
  • 8...52V
Gross weight1.947 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6235PD
51 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 10 pcs - 7.84 USDGross price for quantities from 10 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 31 pcs