+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0041078

Wire; ÖLFLEX® CRANE CF; 4G2.5mm2; shielded,tinned copper braid

Manufacturer: LAPP

Manufacturer part number:
0041078
TME Symbol:
LAPP-0041078

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CRANE CF
Cable structure
4G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
rubber
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-25...80°C
Resistance to
oils, to weather conditions, UV rays, water
Flexibility class
6
CPR standard
no classification
Earth core
yellow-green
Wire cross-section shape
flat
Cable outside dimensions
22.8x7.7mm
Cable application
  • crane tools
  • maritime applications
  • mechanical engineering
Gross weight320 g
Certificates
EAN code4044774811802
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0041078
0 in TME stock
Net price for quantities from 1 m - 19.89 USDGross price for quantities from 1 m - 19.89 USD
Net price for quantities from 10 m - 18.08 USDGross price for quantities from 10 m - 18.08 USD
Net price for quantities from 25 m - 16.27 USDGross price for quantities from 25 m - 16.27 USD
Net price for quantities from 50 m - 14.47 USDGross price for quantities from 50 m - 14.47 USD
Net price for quantities from 100 m - 12.66 USDGross price for quantities from 100 m - 12.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.