+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1024409

Wire; ÖLFLEX® HEAT 125 C MC; 4G0.75mm2; stranded; Cu; XLPO; black


Manufacturer: LAPP

Manufacturer part number:
1024409
TME Symbol:
LAPP-1024409

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 125 C MC
Cable structure
4G0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core section
0.75mm2
Wire insulation material
XLPO
Core marking
colours + ground wire
Insulation colour
black
Operating temperature
-35...120°C
Rated voltage
0.3kV/0.5kV
Resistance to
oils, ozone, UV rays
Cable external diameter
8.4mm
Shield structure
shielded, tinned copper braid
Earth core
yellow-green
Kind of material
halogen free
Gross weight116 g
Certificates
EAN code4044777069347
See other products in this category: Heat resistant cables LAPP,
See other products from this series.:
*
1024409
0 in TME stock
Net price for quantities from 1 m - 7.66 USDGross price for quantities from 1 m - 7.66 USD
Net price for quantities from 10 m - 6.96 USDGross price for quantities from 10 m - 6.96 USD
Net price for quantities from 25 m - 6.27 USDGross price for quantities from 25 m - 6.27 USD
Net price for quantities from 50 m - 5.57 USDGross price for quantities from 50 m - 5.57 USD
Net price for quantities from 100 m - 4.88 USDGross price for quantities from 100 m - 4.88 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.