+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1127445

Wire; ÖLFLEX® 127 HSLH; 5G10mm2; unshielded; 300V,500V; Cu; grey

Manufacturer: LAPP

Manufacturer part number:
1127445
TME Symbol:
LAPP-1127445

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 127 HSLH
Cable structure
5G10mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
10mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
18.1mm
Kind of material
halogen free
Operating temperature
-5...70°C
Resistance to
acids, bases, oils
Earth core
yellow-green
CPR standard
Cca
Gross weight757 g
Certificates
EAN code4064727057590
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1127445
0 in TME stock
Net price for quantities from 1 m - 27.86 USDGross price for quantities from 1 m - 27.86 USD
Net price for quantities from 10 m - 25.45 USDGross price for quantities from 10 m - 25.45 USD
Net price for quantities from 25 m - 22.90 USDGross price for quantities from 25 m - 22.90 USD
Net price for quantities from 50 m - 20.36 USDGross price for quantities from 50 m - 20.36 USD
Net price for quantities from 100 m - 17.81 USDGross price for quantities from 100 m - 17.81 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.