+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

15315006

Wire; ÖLFLEX® TRAIN 315 C TW-P 300V; 3x0.75mm2; black; 300V,500V

Manufacturer: LAPP

Manufacturer part number:
15315006
TME Symbol:
LAPP-15315006

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 315 C TW-P 300V
Cable structure
3x0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core section
0.75mm2
Shield structure
shielded, tinned copper braid
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
alkaline solutions, flame, most of acids, most of alkalis, most of chemical compounds, most of oils, ozone, UV rays
Cable application
railway industry
Cable external diameter
5.2mm
CPR standard
no classification
Conform to the norm
EN 45545-2 EN 50305 EN 50306 EN 50306-1 EN 50306-4 EN 50525-1 IEC 60332-1-2 IEC 61034-2
Gross weight56 g
Certificates
EAN code4044777190867
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
15315006
0 in TME stock
Net price for quantities from 1 m - 4.60 USDGross price for quantities from 1 m - 4.60 USD
Net price for quantities from 10 m - 4.20 USDGross price for quantities from 10 m - 4.20 USD
Net price for quantities from 25 m - 3.80 USDGross price for quantities from 25 m - 3.80 USD
Net price for quantities from 50 m - 3.42 USDGross price for quantities from 50 m - 3.42 USD
Net price for quantities from 100 m - 3.00 USDGross price for quantities from 100 m - 3.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.