+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

15382103

Wire: mains; UNIRAIL S 50264-3-1 600V M FR; 1x1.5mm2; red; 3.1mm


Manufacturer: LAPP

Manufacturer part number:
15382103
TME Symbol:
LAPP-15382103

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
UNIRAIL S 50264-3-1 600V M FR
Cable structure
1x1.5mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu, tinned
Shield structure
unshielded
Number of cores
1
Cable application
railway industry
Cable external diameter
3.1mm
Core structure
stranded
Rated voltage
0.6kV/1kV
CPR standard
no classification
Conform to the norm
EN 45545-2 EN 50200 EN 50264-1 EN 50264-3-1 EN 50305 IEC 60332-1-2 IEC 61034-2
Kind of material
halogen free, no flame propagation
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone
Core section
1.5mm2
Flexibility class
5
Operating temperature
-40...90°C
Gross weight23 g
Certificates
EAN code4064727524375
See other products in this category: Fire Performance Cables LAPP,
See other products from this series.:
*
15382103
0 in TME stock
Net price for quantities from 5000 m - 1.07 USDGross price for quantities from 5000 m - 1.07 USD
Amount (Multiplicity: 100)
Minimum order quantity: 5 000.
Multiplicity: 100.