+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer | LAPP | |
Type of wire | mains | |
Manufacturer series | UNIRAIL S 50264-3-1 600V M FR | |
Cable structure | 1x6mm2 | |
Wire insulation material | LSZH | |
Insulation colour | red | |
Kind of core | Cu, tinned | |
Shield structure | unshielded | |
Number of cores | 1 | |
Cable application | railway industry | |
Cable external diameter | 4.6mm | |
Core structure | stranded | |
Rated voltage | 0.6kV/1kV | |
CPR standard | no classification | |
Conform to the norm | EN 45545-2 EN 50200 EN 50264-1 EN 50264-3-1 EN 50305 IEC 60332-1-2 IEC 61034-2 | |
Kind of material | halogen free, no flame propagation | |
Resistance to | acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone | |
Core section | 6mm2 | |
Flexibility class | 5 | |
Operating temperature | -40...90°C |