+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2218070

Wire; ÖLFLEX® TRAY II CY; 7x18AWG; elastomer thermoplastic TPE

NEW

Manufacturer: LAPP

Manufacturer part number:
2218070
TME Symbol:
LAPP-2218070

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® TRAY II CY
Cable structure
7x18AWG
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
1mm2
Core diameter
18AWG
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-25...90°C
Resistance to
mechanical stesses, oils, ozone, torsion, UV rays, water
Flexibility class
5
Cable external diameter
10.1mm
Earth core
yellow-green
Conform to the norm
CSA AWM I/II A/B CSA C22.2 CSA FT4 EN 50525-1 IEC 60332-3-24 UL 13 UL 83 UL 758 UL 1063 UL 1277 UL 1690 UL 2250 UL 2277 UL 20886 UL PLTC UL SUN RES
Gross weight193 g
Certificates
EAN code4044773098129
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
2218070
0 in TME stock
Net price for quantities from 1 m - 8.79 USDGross price for quantities from 1 m - 8.79 USD
Net price for quantities from 10 m - 7.99 USDGross price for quantities from 10 m - 7.99 USD
Net price for quantities from 25 m - 7.19 USDGross price for quantities from 25 m - 7.19 USD
Net price for quantities from 50 m - 6.40 USDGross price for quantities from 50 m - 6.40 USD
Net price for quantities from 100 m - 5.60 USDGross price for quantities from 100 m - 5.60 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.