+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4519063

Wire; H07V2-K; stranded; Cu; 4mm2; PVC; grey; 450V,750V; Class: 5

Manufacturer: LAPP

Manufacturer part number:
4519063
TME Symbol:
LAPP-4519063

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
4.8mm
Cable structure
1x4mm2
Operating temperature
-10...90°C
Gross weight47 g
Certificates
EAN code4044776747628
See other products in this category: Single Core Cable - Strand LAPP,
*
4519063
0 in TME stock
Net price for quantities from 1 m - 2.14 USDGross price for quantities from 1 m - 2.14 USD
Net price for quantities from 10 m - 1.88 USDGross price for quantities from 10 m - 1.88 USD
Net price for quantities from 50 m - 1.63 USDGross price for quantities from 50 m - 1.63 USD
Net price for quantities from 100 m - 1.46 USDGross price for quantities from 100 m - 1.46 USD
Net price for quantities from 200 m - 1.29 USDGross price for quantities from 200 m - 1.29 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.