+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

71220122

Wire: coiled; ÖLFLEX® SPIRAL 540 P; 5G0.75mm2; unshielded; PUR


Manufacturer: LAPP

Manufacturer part number:
71220122
TME Symbol:
LAPP-71220122

Specification

Manufacturer
LAPP
Type of wire
coiled
Manufacturer series
ÖLFLEX® SPIRAL 540 P
Cable structure
5G0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
5
Core section
0.75mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
yellow
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
1.5m
Length of the lengthen coiled cord
5m
Cable external diameter
8.5mm
Kind of material
halogen free, no flame propagation
Core marking
colours without colour repetition + ground wire
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Resistance to
mechanical stesses, moisture, most of acids, most of alkalis, most of chemical compounds, most of lubricants, most of oils, temperature, UV rays
Conform to the norm
IEC 60332-1-2 IEC 61892-4
Operating temperature
-30...50°C
Cable application
  • automatics
  • industrial applications
  • industrial tools
  • outdoor
Gross weight1.0803 kg
Certificates
EAN code4044773332100

WATCH VIDEO

See other products in this category: Spiral Cables LAPP,
See other products from this series.:
*
71220122
4 in TME stock
Net price for quantities from 1 pcs - 109.93 USDGross price for quantities from 1 pcs - 109.93 USD
Net price for quantities from 3 pcs - 94.23 USDGross price for quantities from 3 pcs - 94.23 USD
Net price for quantities from 5 pcs - 83.76 USDGross price for quantities from 5 pcs - 83.76 USD
Net price for quantities from 10 pcs - 73.29 USDGross price for quantities from 10 pcs - 73.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.