+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

73220313

Wire: coiled; UNITRONIC® SPIRAL LiF2Y11Y; LiF2Y11Y; 4x0.14mm2


Manufacturer: LAPP

Manufacturer part number:
73220313
TME Symbol:
LAPP-73220313

Specification

Manufacturer
LAPP
Type of wire
coiled
Manufacturer series
UNITRONIC® SPIRAL LiF2Y11Y
Kind of cable
LiF2Y11Y
Cable structure
4x0.14mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.14mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
grey
Rated voltage
0.25kV
Coiled cable length before stretching
0.4m
Length of the lengthen coiled cord
1.6m
Cable external diameter
4.2mm
Cable features
straight ends 200/600mm
Core marking
colours without colour repetition
Flexibility class
6
Earth core
none
CPR standard
no classification
Resistance to
abrasion, cutting, most of chemical compounds, oils, UV rays
Operating temperature
-5...50°C
Gross weight117 g
Certificates
See other products in this category: Spiral Cables LAPP,
See other products from this series.:
*
73220313
0 in TME stock
Net price for quantities from 1 pcs - 24.82 USDGross price for quantities from 1 pcs - 24.82 USD
Net price for quantities from 3 pcs - 22.34 USDGross price for quantities from 3 pcs - 22.34 USD
Net price for quantities from 5 pcs - 19.86 USDGross price for quantities from 5 pcs - 19.86 USD
Net price for quantities from 10 pcs - 17.37 USDGross price for quantities from 10 pcs - 17.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.