+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LAS1-AJ-D/G/24V

Indicator: LED; green; Ø16mm; IP40; for soldering


Manufacturer: ONPOW

Manufacturer part number:
LAS1-AJ-D/G/24V
TME Symbol:
LAS1-AJ-D/G/24V

Specification

Manufacturer
ONPOW
Type of light indictaor
LED
Lamp colour
green
Mounting hole dimensions
Ø16mm
IP rating
IP40
Leads
for soldering
Body material
thermoplastic PC
Operating temperature
-25...55°C
Gross weight7.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators ONPOW,
*
LAS1-AJ-D/G/24V
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD