+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LASOAU120RED

Switch: push-button; Pos: 2; (SPST-NO + SPST-NC) x2; 5A/250VAC


Manufacturer: E-SWITCH

Manufacturer part number:
LASOAU120RED
TME Symbol:
LASOAU120RED

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
(SPST-NO + SPST-NC) x2
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
6A / 24V DC
Switching method
ON-(ON)
IP rating
IP65
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
100mΩ
Operating Force
5.88N
Mechanical durability
100000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Contact material
copper
Contact plating
silver plated
Actuator colour
red
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
LASOAU120RED
0 in TME stock
Net price for quantities from 100 pcs - 33.84 USDGross price for quantities from 100 pcs - 33.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.