+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LB2012T680M

Inductor: wire; SMD; 0805; 68uH; R: 6Ω; ±20%; LB; Core mat: ferrite

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
LB2012T680M
TME Symbol:
LB2012T680M

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
68µH
Resistance
Tolerance
±20%
Manufacturer series
LB
Resonant frequency
10MHz
Test frequency
2.52MHz
Core material
ferrite
Dimensions
2x1.25x1.25mm
Max resistance
7.8Ω
Operating temperature
-40...105°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
LB2012T680M
0 in TME stock
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.05 USDGross price for quantities from 9000 pcs - 0.05 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.