+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LB6MK-21ST6B

Switch: key switch; Stabl.pos: 1; ON-(ON); DPDT; Ø18mm; Key: flat

Manufacturer: IDEC

Manufacturer part number:
LB6MK-21ST6B
TME Symbol:
LB6MK-21ST6B

Specification

Manufacturer
IDEC
Type of switch
key switch
Stable positions number
1
Switching method
ON-(ON)
Contacts configuration
DPDT
Switches features
the key can be removed at left limit position
Number of positions
2
Mounting hole dimensions
Ø18mm
Key shape
flat
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 30V DC
Mechanical rotation angle
90°
Electrical life
100000 cycles
Leads
for soldering
Contact material
silver
Contact plating
none
Mechanical durability
250000 cycles
Max. contact resistance:
50mΩ
IP rating
IP65
Illumination
none
Mounting
on panel
Shape
round
Operating temperature
-25...60°C
Gross weight27 g
Certificates
See other products in this category: Key Switches and Locks IDEC,
*
LB6MK-21ST6B
0 in TME stock
Net price for quantities from 25 pcs - 62.33 USDGross price for quantities from 25 pcs - 62.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.