+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LC1258EENP1RBLK

Switch: push-button; Pos: 2; SPDT; 0.3A/30VDC; LC; Rcont max: 20mΩ

Manufacturer: E-SWITCH

Manufacturer part number:
LC1258EENP1RBLK
TME Symbol:
LC1258EENP1RBLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 30V DC
Leads
angled, for PCB
Manufacturer series
LC
Mechanical durability
10000 cycles
Max. contact resistance:
20mΩ
Switching method
BBM (non-shorting), ON-ON
Mounting
THT
Operating Force
2.26N
Min. insulation resistance
0.1GΩ
Body dimensions
5x11.1x12mm
Contact plating
silver plated
Contact material
phosphor bronze
Operating temperature
-20...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LC1258EENP1RBLK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.
Product for special order