+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LCF080602A900TG

Inductor: common mode; SMD; 0302; 100mA; R: 6Ω; Z: 90Ω; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
LCF080602A900TG
TME Symbol:
LCF080602A900TG

Specification

Manufacturer
LITTELFUSE
Type of inductor
common mode
Mounting
SMD
Case - inch
0302
Case - mm
0806
Operating current
0.1A
Resistance
6Ω
Impedance
90Ω
Operating temperature
-40...85°C
Gross weight0.147 g
Certificates
See other products in this category: Inductors LITTELFUSE,
*
LCF080602A900TG
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD