+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LDC1001NHRR

IC: A/D converter; Ch: 1; 24bit; WSON16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LDC1001NHRR
TME Symbol:
LDC1001NHRR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
24bit
Case
WSON16
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Gross weight0.27 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
LDC1001NHRR
0 in TME stock
Net price for quantities from 1000 pcs - 6.07 USDGross price for quantities from 1000 pcs - 6.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.