+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LEDWB-G

LED; RMQ-16; 18÷30VDC; 7÷12.5mA; Backlight colour: green; -25÷70°C


Manufacturer: EATON ELECTRIC

Manufacturer part number:
LEDWB-G

Alternative designations: 208725

TME Symbol:
LEDWB-G

Specification

Manufacturer
EATON ELECTRIC
Type of light indictaor
LED
Manufacturer series
RMQ-16
Operating current
7...12.5mA
Backlight colour
green
Related items
Q18, Q25
Operating temperature
-25...70°C
Supply voltage
  • 18...30V DC
Gross weight0.311 g
Certificates
EAN code4015082087258
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
LEDWB-G
20 in TME stock
Net price for quantities from 1 pcs - 20.99 USDGross price for quantities from 1 pcs - 20.99 USD
Net price for quantities from 5 pcs - 19.08 USDGross price for quantities from 5 pcs - 19.08 USD
Net price for quantities from 10 pcs - 17.17 USDGross price for quantities from 10 pcs - 17.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs