+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LG-D5-230AC

Indicator: LED; recessed; green; 230VAC; Ø11mm; IP40; cables; 300mm

Manufacturer: POLAM-ELTA

Manufacturer part number:
LG-D5-230AC
TME Symbol:
LG-D5-230AC

Specification

Manufacturer
POLAM-ELTA
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
230V AC
Mounting hole dimensions
Ø11mm
IP rating
IP40
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
5mm
Body colour
black
Operating temperature
-40...70°C
Dimensions
Gross weight6.46 g
See other products in this category: LED Panel Mount Indicators POLAM-ELTA,
*
LG-D5-230AC
245 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 20 pcs - 1.52 USDGross price for quantities from 20 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs