+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

15303

Wire; LifY; 1x0.25mm2; stranded; Cu; PVC; blue; 300V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15303
TME Symbol:
LIFY-0.25MM2-BL

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Core section
0.25mm2
Rated voltage
0.3kV
Cable external diameter
1.3mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight4.899 g
Certificates
EAN code4060892204388

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15303
2400 in TME stock
Net price for quantities from 100 m - 0.29 USDGross price for quantities from 100 m - 0.29 USD
Net price for quantities from 300 m - 0.27 USDGross price for quantities from 300 m - 0.27 USD
Net price for quantities from 500 m - 0.23 USDGross price for quantities from 500 m - 0.23 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m