+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

15505

Wire; LifY; 1x0.75mm2; stranded; Cu; PVC; white; 300V,500V; Class: 6

Manufacturer: HELU

Manufacturer part number:
15505
TME Symbol:
LIFY-0.75MM2-WS

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
white
Core section
0.75mm2
Rated voltage
0.3kV/0.5kV
Cable external diameter
2.2mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight11.835 g
Certificates
EAN code4060892204692

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15505
0 in TME stock
Net price for quantities from 100 m - 0.83 USDGross price for quantities from 100 m - 0.83 USD
Net price for quantities from 300 m - 0.73 USDGross price for quantities from 300 m - 0.73 USD
Net price for quantities from 500 m - 0.64 USDGross price for quantities from 500 m - 0.64 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m