+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4560034S

Wire; LifY; 1x1.5mm2; stranded; Cu; PVC; blue; 450V,750V; 100m


Manufacturer: LAPP

Manufacturer part number:
4560034S
TME Symbol:
LIFY1X1.5-BL

Specification

Manufacturer
LAPP
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Core section
1.5mm2
Rated voltage
450V/750V
Cable external diameter
3.7mm
Package contents
100m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight29.459 g
Certificates
EAN code4044773404487

WATCH VIDEO

See other products in this category: Test Leads LAPP,
*
4560034S
223 in TME stock
Net price for quantities from 1 m - 1.61 USDGross price for quantities from 1 m - 1.61 USD
Net price for quantities from 10 m - 1.36 USDGross price for quantities from 10 m - 1.36 USD
Net price for quantities from 25 m - 1.18 USDGross price for quantities from 25 m - 1.18 USD
Net price for quantities from 50 m - 1.05 USDGross price for quantities from 50 m - 1.05 USD
Net price for quantities from 100 m - 0.93 USDGross price for quantities from 100 m - 0.93 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 m