+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0038802

Wire; LiHCH; UNITRONIC® LiHCH (TP); 2x2x1mm2; LSZH; grey-beige

Manufacturer: LAPP

Manufacturer part number:
0038802
TME Symbol:
LIHCH-TP-2X2X1

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
LiHCH
Manufacturer series
UNITRONIC® LiHCH (TP)
Cable structure
2x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
1mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey-beige
Rated voltage
60V
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Cable features
low smoke density
Cable external diameter
9.2mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • data transmission
  • industrial applications
Gross weight111.752 g
Certificates
EAN code4044773051834

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0038802
33 in TME stock
Net price for quantities from 1 m - 6.22 USDGross price for quantities from 1 m - 6.22 USD
Net price for quantities from 10 m - 5.50 USDGross price for quantities from 10 m - 5.50 USD
Net price for quantities from 25 m - 4.71 USDGross price for quantities from 25 m - 4.71 USD
Net price for quantities from 50 m - 4.21 USDGross price for quantities from 50 m - 4.21 USD
Net price for quantities from 100 m - 3.74 USDGross price for quantities from 100 m - 3.74 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 m