+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

26477

Wire; LiYv; stranded; Cu; 1mm2; PVC; yellow; 900V; 100m; Class: 5

Manufacturer: HELU

Manufacturer part number:
26477
TME Symbol:
LIY1.00-Y

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
LiYv
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
900V
Package contents
100m
Flexibility class
5
Cable external diameter
2.1mm
CPR standard
no classification
Cable structure
1x1mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Cable application
  • control cabinets
  • for environments with high humidity
  • switching stations
Gross weight15.794 g
Certificates
EAN code4060892174919

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
26477
0 in TME stock
Net price for quantities from 100 m - 0.71 USDGross price for quantities from 100 m - 0.71 USD
Net price for quantities from 300 m - 0.59 USDGross price for quantities from 300 m - 0.59 USD
Net price for quantities from 500 m - 0.52 USDGross price for quantities from 500 m - 0.52 USD
Net price for quantities from 1000 m - 0.43 USDGross price for quantities from 1000 m - 0.43 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m