+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LM139AWG/883

IC: comparator; precision; Cmp: 4; 5÷30V; SMT; LCCC20; 2mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM139AWG/883
TME Symbol:
LM139AWG/883

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Operating voltage
5...30V
Mounting
SMT
Case
LCCC20
Operating temperature
-55...125°C
Kind of output
open collector
Quiescent current
2mA
Gross weight0.17 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM139AWG/883
0 in TME stock
Net price for quantities from 88 pcs - 40.50 USDGross price for quantities from 88 pcs - 40.50 USD
No. of pieces (Multiplicity: 88)