+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LM2577SX-ADJ/NOPB

PMIC; DC/DC converter; Uin: 3.5÷40VDC; Uout: 0÷60VDC; 3A; TO263-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2577SX-ADJ/NOPB
TME Symbol:
LM2577SX-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...40V DC
Output voltage
0...60V DC
Output current
3A
Case
TO263-5
Mounting
SMD
Frequency
42...63kHz
Topology
boost, flyback
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Gross weight1.5 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2577SX-ADJ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
Net price for quantities from 5 pcs - 6.96 USDGross price for quantities from 5 pcs - 6.96 USD
Net price for quantities from 10 pcs - 6.47 USDGross price for quantities from 10 pcs - 6.47 USD
Net price for quantities from 25 pcs - 5.90 USDGross price for quantities from 25 pcs - 5.90 USD
Net price for quantities from 100 pcs - 5.21 USDGross price for quantities from 100 pcs - 5.21 USD
Net price for quantities from 250 pcs - 4.89 USDGross price for quantities from 250 pcs - 4.89 USD
Net price for quantities from 500 pcs - 4.72 USDGross price for quantities from 500 pcs - 4.72 USD
Net price for quantities from 1000 pcs - 4.56 USDGross price for quantities from 1000 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product