+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LM2901AQS14-13

IC: comparator; universal; Cmp: 4; SMT; SO14; reel,tape; 200nA


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LM2901AQS14-13
TME Symbol:
LM2901AQS14-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.216 g
Certificates
See other products in this category: SMD comparators DIODES INCORPORATED,
*
LM2901AQS14-13
2020 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs