+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LM2902T14-13

IC: operational amplifier; 700kHz; Ch: 4; 3÷36VDC; TSSOP14; 10mV


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LM2902T14-13
TME Symbol:
LM2902T14-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
150nA
Gross weight0.5 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
LM2902T14-13
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.